O7413.1,5 | EFB-Elektronik
Duplex-jumper, SC duplex to SC duplex, 1.5 m, OM3, multimode 50/125 µm, O7413.1,5
Order No.: 26P2724
EAN: 4049759156121
MPN:
O7413.1,5
Unit Price (€ / pc.)
7.6279 € *
Available: 0 pcs.
Available in 5 Days: 4 pcs.
Leadtime: On Request **
Total Price:
7.63 € *
Price list
Quantity
Price per unit*
1 pcs.
7.6279 €
5 pcs.
7.1757 €
10 pcs.
6.7354 €
25 pcs.
6.2832 €
50 pcs.
5.8310 €
*incl. VAT plus shipping costs
**Subject to prior sale
Patch cord, O7413.1,5, EFB Elektronik
The O7413.1,5 patch cord is defined as shortest connection between passive interface and active deviceport, regarding structured cabling standard. The tension relief is reinforced with aramid yarn. It is halogen-free and flame-retardant sheath according to IEC-60754-2, IEC-60332-1 and IEC-61034.
Technical specifications
Version | Duplex-Jumper | |
Connection (1) | SC duplex | |
Connection (2) | SC duplex | |
Cable length | 1.5 m | |
Category | OM3 | |
Chamfer type | Multimode 50/125 µm | |
Cable type | I-V(ZN)H | |
Material | LSZH | |
Colour | aqua |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |