O7413.45 | EFB-Elektronik

Duplex-jumper, SC duplex to SC duplex, 45 m, OM3, multimode 50/125 µm, O7413.45

Order No.: 26P2729
EAN: 4049759145460
MPN:
O7413.45
O7413.45 EFB-Elektronik Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
44.8868 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
44.89 € *
Price list
Quantity
Price per unit*
1 pcs.
44.8868 €
5 pcs.
42.2450 €
10 pcs.
39.6151 €
25 pcs.
36.9733 €
50 pcs.
34.3315 €
*incl. VAT plus shipping costs
**Subject to prior sale

Patch cord, O7413.45, EFB Elektronik

The O7413.45 patch cord is defined as shortest connection between passive interface and active deviceport, regarding structured cabling standard. The tension relief is reinforced with aramid yarn. It is halogen-free and flame-retardant sheath according to IEC-60754-2, IEC-60332-1 and IEC-61034.

Technical specifications
Version Duplex-Jumper
Connection (1) SC duplex
Connection (2) SC duplex
Cable length 45 m
Category OM3
Chamfer type Multimode 50/125 µm
Cable type I-V(ZN)H
Material LSZH
Colour aqua
Logistics
Country of origin CN
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes