O7413.7,5 | EFB-Elektronik
Duplex-jumper, SC to SC, 7.5 m, OM3, multimode 50/125 µm, O7413.7,5
Order No.: 25P2269
EAN: 4049759027957
MPN:
O7413.7,5
Unit Price (€ / pc.)
11.6501 € *
Available in 5 Days: 13 pcs. - if ordered today
Total Price:
11.65 € *
Price list
Quantity
Price per unit*
1 pcs.
11.6501 €
5 pcs.
10.9718 €
10 pcs.
10.2816 €
25 pcs.
9.5914 €
50 pcs.
8.9131 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | duplex-jumper | |
| Connection (1) | SC | |
| Connection (2) | SC | |
| Cable length | 7.5 m | |
| Category | OM3 | |
| Chamfer type | multimode 50/125 µm | |
| Cable type | I-V(ZN)H | |
| Material | LSZH | |
| Colour | turquoise |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85447000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |