O7413FT.20 | EFB-Elektronik
FO patch cable, SC duplex to SC duplex, 20 m, OM3, multimode 50/125 µm, O7413FT.20
Order No.: 26P0804
EAN: 4049759178888
MPN:
O7413FT.20
Unit Price (€ / pc.)
28.1435 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
28.14 € *
Price list
Quantity
Price per unit*
1 pcs.
28.1435 €
5 pcs.
26.3823 €
10 pcs.
24.6211 €
25 pcs.
22.8599 €
50 pcs.
21.1106 €
*incl. VAT plus shipping costs
**Subject to prior sale
Duplex jumper, O7413FT.20, EFB Elektronik
The flat twin duplex jumper have a higher stability due to the additional added outer jacket and can be installed much easier than standard jumper. Also the jacket material is made of LSZH.
Technical specifications
Version | LWL-Patchkabel | |
Connection (1) | SC-Duplex | |
Connection (2) | SC-Duplex | |
Cable length | 20 m | |
Category | OM3 | |
Chamfer type | Multimode 50/125 µm | |
Cable type | I-V(ZN)HH | |
Material | LSZH | |
Colour | aqua |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |