O7413FT.40 | EFB-Elektronik

FO patch cable, SC duplex to SC duplex, 40 m, OM3, multimode 50/125 µm, O7413FT.40

Order No.: 26P0809
EAN: 4049759224493
MPN:
O7413FT.40
O7413FT.40 EFB-Elektronik Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
49.6587 € *
Available: 0 pcs.
Available in 5 Days: 7 pcs.
Leadtime: On Request **
Total Price:
49.66 € *
Price list
Quantity
Price per unit*
1 pcs.
49.6587 €
5 pcs.
46.5528 €
10 pcs.
43.4469 €
25 pcs.
40.3410 €
50 pcs.
37.2470 €
*incl. VAT plus shipping costs
**Subject to prior sale

Duplex jumper, O7413FT.40, EFB Elektronik

The flat twin duplex jumper have a higher stability due to the additional added outer jacket and can be installed much easier than standard jumper. Also the jacket material is made of LSZH.

Technical specifications
Version LWL-Patchkabel
Connection (1) SC-Duplex
Connection (2) SC-Duplex
Cable length 40 m
Category OM3
Chamfer type Multimode 50/125 µm
Cable type I-V(ZN)HH
Material LSZH
Colour aqua
Logistics
Country of origin CN
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes