O7413FT.5 | EFB-Elektronik
FO patch cable, SC duplex to SC duplex, 5 m, OM3, multimode 50/125 µm, O7413FT.5
Order No.: 26P0811
EAN: 4049759157210
MPN:
O7413FT.5
Unit Price (€ / pc.)
13.6493 € *
Available: 0 pcs.
Available in 5 Days: 33 pcs.
Leadtime: On Request **
Total Price:
13.65 € *
Price list
Quantity
Price per unit*
1 pcs.
13.6493 €
5 pcs.
12.8163 €
10 pcs.
11.9952 €
25 pcs.
11.1622 €
50 pcs.
10.3411 €
*incl. VAT plus shipping costs
**Subject to prior sale
Duplex jumper, O7413FT.5, EFB Elektronik
The flat twin duplex jumper have a higher stability due to the additional added outer jacket and can be installed much easier than standard jumper. Also the jacket material is made of LSZH.
Technical specifications
Version | LWL-Patchkabel | |
Connection (1) | SC-Duplex | |
Connection (2) | SC-Duplex | |
Cable length | 5 m | |
Category | OM3 | |
Chamfer type | Multimode 50/125 µm | |
Cable type | I-V(ZN)HH | |
Material | LSZH | |
Colour | aqua |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |