O7413FT.50 | EFB-Elektronik

FO patch cable, SC duplex to SC duplex, 50 m, OM3, multimode 50/125 µm, O7413FT.50

Order No.: 26P0812
EAN: 4049759224516
MPN:
O7413FT.50
O7413FT.50 EFB-Elektronik Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
57.7388 € *
Available: 0 pcs.
Available in 5 Days: 43 pcs.
Leadtime: On Request **
Total Price:
57.74 € *
Price list
Quantity
Price per unit*
1 pcs.
57.7388 €
5 pcs.
54.0141 €
10 pcs.
50.2894 €
25 pcs.
46.5647 €
50 pcs.
42.8400 €
*incl. VAT plus shipping costs
**Subject to prior sale

Duplex jumper, O7413FT.50, EFB Elektronik

The flat twin duplex jumper have a higher stability due to the additional added outer jacket and can be installed much easier than standard jumper. Also the jacket material is made of LSZH.

Technical specifications
Version LWL-Patchkabel
Connection (1) SC-Duplex
Connection (2) SC-Duplex
Cable length 50 m
Category OM3
Chamfer type Multimode 50/125 µm
Cable type I-V(ZN)HH
Material LSZH
Colour aqua
Logistics
Country of origin CN
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes