O8141.1 | EFB-Elektronik

FO universal cable, ST to ST, 1 m, OS2, singlemode 9/125 µm, O8141.1

Order No.: 25P2921
EAN: 4049759077396
MPN:
O8141.1
O8141.1 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 1
O8141.1 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 2
Image may differ
Unit Price (€ / pc.)
219.1980 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
219.20 € *
Price list
Quantity
Price per unit*
1 pcs.
219.1980 €
5 pcs.
210.7609 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Ausführung LWL-Universalkabel
Anschluss (1) ST
Anschluss (2) ST
Kabellänge 1 m
Kategorie OS2
Faserart Singlemode 9/125 µm
Kabel U-DQ(ZN)BH
Material LSZH
Farbe schwarz
Logistics
Ursprungsland DE
Zolltarifnummer 85447000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes