O8146.1 | EFB-Elektronik

FO universal cable, E2000 to E2000, 1 m, OS2, singlemode 9/125 µm, O8146.1

Order No.: 25P2923
EAN: 4049759113544
MPN:
O8146.1
EFB-Elektronik
O8146.1 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 1
O8146.1 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 2
Image may differ
Unit Price (€ / pc.)
417.5353 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
417.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
417.5353 €
Technical specifications
Connection (1) E2000
Connection (2) E2000
Version FO universal cable
Colour black
Chamfer type singlemode 9/125 µm
Cable type U-DQ(ZN)BH
Cable length 1 m
Category OS2
Material LSZH
Logistics
Country of origin CH
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes