O8147.1 | EFB-Elektronik

FO universal cable, SC to SC, 1 m, OS2, singlemode 9/125 µm, O8147.1

Order No.: 25P7956
EAN: 4049759113551
MPN:
O8147.1
EFB-Elektronik
O8147.1 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 1
O8147.1 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 2
O8147.1 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 3
Image may differ
Unit Price (€ / pc.)
352.4899 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
352.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
352.4899 €
Technical specifications
Connection (1) SC
Connection (2) SC
Version FO universal cable
Colour black
Chamfer type singlemode 9/125 µm
Cable type U-DQ(ZN)BH
Cable length 1 m
Category OS2
Material LSZH
Logistics
Country of origin DE
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes