O8181.1 | EFB-Elektronik

FO universal cable, SC to SC, 1 m, OM1, multimode 62.5/125 µm, O8181.1

Order No.: 25P2925
EAN: 4049759091767
MPN:
O8181.1
EFB-Elektronik
O8181.1 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 1
O8181.1 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 2
Image may differ
Unit Price (€ / pc.)
570.5217 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
570.52 € *
Price list
Quantity
Price per unit*
1 pcs.
570.5217 €
5 pcs.
548.5781 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection (1) SC
Connection (2) SC
Version FO universal cable
Colour black
Chamfer type multimode 62.5/125 µm
Cable type U-DQ(ZN)BH
Cable length 1 m
Category OM1
Material LSZH
Logistics
Country of origin DE
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes