O8312.1 | EFB-Elektronik

FO universal cable, LC to LC, 1 m, OM1, multimode 62.5/125 µm, O8312.1

Order No.: 25P2965
EAN: 4049759091972
MPN:
O8312.1
O8312.1 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 1
O8312.1 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 2
Image may differ
Unit Price (€ / pc.)
143.4902 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
143.49 € *
Price list
Quantity
Price per unit*
1 pcs.
143.4902 €
5 pcs.
133.2443 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Anschluss (1) LC
Anschluss (2) LC
Ausführung LWL-Universalkabel
Farbe schwarz
Faserart Multimode 62,5/125 µm
Kabel U-DQ(ZN)BH
Kabellänge 1 m
Kategorie OM1
Material LSZH
Logistics
Ursprungsland DE
Zolltarifnummer 85447000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes