O8322.1OM4 | EFB-Elektronik

FO universal cable, LC to LC, 1 m, OM4, multimode 50/125 µm, O8322.1OM4

Order No.: 25P2971
EAN: 4049759091996
MPN:
O8322.1OM4
O8322.1OM4 EFB-Elektronik Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
234.7513 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
234.75 € *
Price list
Quantity
Price per unit*
1 pcs.
234.7513 €
5 pcs.
217.9842 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version LWL-Universalkabel
Connection (1) LC
Connection (2) LC
Cable length 1 m
Category OM4
Chamfer type Multimode 50/125 µm
Cable type U-DQ(ZN)BH
Material LSZH
Colour schwarz
Logistics
Country of origin DE
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes