O8805.1 | EFB-Elektronik
FO patch cable, 4 x LC/APC to 4 x E2000/APC, 1 m, G657A1, singlemode 9/125 µm, O8805.1
Order No.: 26P2782
EAN: 4049759208554
MPN:
O8805.1
Unit Price (€ / pc.)
183.7241 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
FO universal cable, O8805.1, EFB Elektronik
The O8805.1 is a universal cable with 2 up to 48 fibers per cable. This product is pre-assembled, polished and factory-tested.
Technical specifications
Version | LWL-Universalkabel | |
Connection (1) | 4 x LC/APC | |
Connection (2) | 4 x E2000/APC | |
Cable length | 1 m | |
Category | G657A1 | |
Chamfer type | Singlemode 9/125 µm | |
Cable type | U-DQ(ZN)BH | |
Material | LSZH | |
Colour | schwarz |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |