O9711.1 | EFB-Elektronik

FO universal cable, ST to ST, 1 m, OM2, multimode 50/125 µm, O9711.1

Order No.: 25P3030
EAN: 4049759078447
MPN:
O9711.1
O9711.1 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 1
O9711.1 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 2
O9711.1 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 3
Image may differ
Unit Price (€ / pc.)
146.7627 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
146.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
146.7627 €
Technical specifications
Version LWL-Universalkabel
Connection (1) ST
Connection (2) ST
Cable length 1 m
Category OM2
Chamfer type Multimode 50/125 µm
Cable type U-DQ(ZN)BH
Material LSZH
Colour schwarz
Logistics
Country of origin DE
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes