O9711.1OM4 | EFB-Elektronik

FO universal cable, ST to ST, 1 m, OM4, multimode 50/125 µm, O9711.1OM4

Order No.: 25P3032
EAN: 4049759092467
MPN:
O9711.1OM4
O9711.1OM4 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 1
O9711.1OM4 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 2
O9711.1OM4 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 3
Image may differ
Unit Price (€ / pc.)
147.3458 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
147.35 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
147.3458 €
Technical specifications
Filter Property Value
Version FO universal cable
Connection (1) ST
Connection (2) ST
Cable length 1 m
Category OM4
Chamfer type multimode 50/125 µm
Cable type U-DQ(ZN)BH
Material LSZH
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85447000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes