O9731.1 | EFB-Elektronik
FO universal cable, ST to ST, 1 m, OM2, multimode 50/125 µm, O9731.1
Order No.: 25P3034
EAN: 4049759078461
MPN:
O9731.1
Unit Price (€ / pc.)
227.8017 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
227.80 € *
Price list
Quantity
Price per unit*
1 pcs.
227.8017 €
3 pcs.
210.9275 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | LWL-Universalkabel | |
Connection (1) | ST | |
Connection (2) | ST | |
Cable length | 1 m | |
Category | OM2 | |
Chamfer type | Multimode 50/125 µm | |
Cable type | U-DQ(ZN)BH | |
Material | LSZH | |
Colour | schwarz |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |