O9811.1OM4 | EFB-Elektronik
Breakout cable, ST to ST, 1 m, OM4, multimode 50/125 µm, O9811.1OM4
Order No.: 25P3153
EAN: 4049759092528
MPN:
O9811.1OM4
Unit Price (€ / pc.)
50.2537 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Technical specifications
Version | Breakoutkabel | |
Connection (1) | ST | |
Connection (2) | ST | |
Cable length | 1 m | |
Category | OM4 | |
Chamfer type | Multimode 50/125 µm | |
Cable type | I-V(ZN)HH | |
Material | LSZH | |
Colour | türkis |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |