53197.1 | EFB-Elektronik
LC-plug, OS2, multimode, ceramic, turquoise, 53197.1
Order No.: 26P1134
EAN: 4049759114978
MPN:
53197.1
Unit Price (€ / pck.)
143.5140 € *
Available: 0 pck.
Available in 5 Days: 1 pck.
Leadtime: On Request **
Fibre optic connectors, 53197.1, EFB Elektronik
The 53197.1 is a 12er OM3 aqua set field installable LC connectors with fiber holder. This product is compatible with all standard LC connectors and adapter.
Features
- Easy installation in less than 2 minutes
- No need for glue
- No need of electrical power
Technical specifications
Anschluss | Klemmenanschluss | |
Ausführung | LC-Stecker | |
Farbe | türkis | |
Faserart | Multimode | |
Ferrule | Keramik | |
Kategorie | OS2 |
Download
Logistics
Ursprungsland | JP |
Zolltarifnummer | 85367000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |