53199.1 | EFB-Elektronik
SC plug, OS2, singlemode, ceramic, blue, 53199.1
Order No.: 26P1139
EAN: 4049759114992
MPN:
53199.1
Unit Price (€ / pck.)
153.2363 € *
Available: 0 pck.
Leadtime: On Request **
Fibre optic connectors, 53199.1, EFB Elektronik
The 53199.1 is a 12er OS2 blue set field installable SC connectors with fiber holder. This product is compatible with all standard LC connectors and adapter.
Features
- Easy installation in less than 2 minutes
- No need for glue
- No need of electrical power
Technical specifications
Connection | Klemmenanschluss | |
Version | SC-Stecker | |
Colour | blau | |
Chamfer type | Singlemode | |
Ferrule | Keramik | |
Category | OS2 |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85367000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |