53199.2 | EFB-Elektronik

SC plug, OS2, singlemode, ceramic, blue, 53199.2

Order No.: 26P1142
EAN: 4049759161910
MPN:
53199.2
53199.2 EFB-Elektronik Fibre Optic Connectors
Image may differ
Unit Price (€ / pc.)
10.6267 € *
Available: 0 pcs.
Available in 5 Days: 2 pcs.
Leadtime: On Request **
Total Price:
10.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.6267 €

Fibre optic connectors, 53199.2, EFB Elektronik

The 53199.2 is a OS2 blue field installable SC connectors compatible with all standard LC connectors and adapter.

Features

  • Easy installation in less than 2 minutes
  • No need for glue
  • No need of electrical power
Technical specifications
Anschluss Klemmenanschluss
Ausführung SC-Stecker
Farbe blau
Faserart Singlemode
Ferrule Keramik
Kategorie OS2
Logistics
Ursprungsland JP
Zolltarifnummer 85367000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes