53200.1 | EFB-Elektronik
SC plug, OM3, multimode, ceramic, turquoise, 53200.1
Order No.: 26P1140
EAN: 4049759115005
MPN:
53200.1
Unit Price (€ / pck.)
134.8508 € *
Available: 0 pck.
Leadtime: On Request **
Fibre optic connectors, 53200.1, EFB Elektronik
The 53200.1 is a 12er OM3 aqua set field installable SC connectors with fiber holder. This product is compatible with all standard LC connectors and adapter.
Features
- Easy installation in less than 2 minutes
- No need for glue
- No need of electrical power
Technical specifications
Anschluss | Klemmenanschluss | |
Ausführung | SC-Stecker | |
Farbe | türkis | |
Faserart | Multimode | |
Ferrule | Keramik | |
Kategorie | OM3 |
Download
Logistics
Ursprungsland | JP |
Zolltarifnummer | 85367000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |