53227.4 | EFB-Elektronik
FC plug, singlemode, ceramic, red, 53227.4
Order No.: 26P2664
EAN: 4049759078928
MPN:
53227.4
Unit Price (€ / pc.)
4.6053 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
FC plug, 53227.4, EFB Elektronik
The singlemode FC Connector set includes a plug, ferrule, and boot for optimal performance and durability.
Technical specifications
Anschluss | Crimpanschluss | |
Ausführung | FC-Stecker | |
Farbe | rot | |
Faserart | Singlemode | |
Ferrule | Keramik |
Download
Logistics
Zolltarifnummer | 85367000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |