53302.33 | EFB-Elektronik
SC simplex adapter, OM1/OM2, multimode, ceramic, beige, 53302.33
Order No.: 26P2883
EAN: 4049759149949
MPN:
53302.33
Unit Price (€ / pc.)
0.7259 € *
Available: 0 pcs.
Available in 5 Days: 378 pcs.
Leadtime: On Request **
Adapter, 53302.33, EFB Elektronik
SC Simplex adapter with plastic housing, one piece, beige, ceramic sleeve.
Technical specifications
Connection | Schraubanschluss | |
Version | SC-Simplex Adapter | |
Colour | beige | |
Chamfer type | Multimode | |
Ferrule | Keramik | |
Category | OM1/OM2 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85367000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |