53307.34 | EFB-Elektronik
ST/SC duplex adapter, OM1/OM5, multimode, ceramic, metal, 53307.34
Order No.: 26P2885
EAN: 4049759023577
MPN:
53307.34
Unit Price (€ / pc.)
2.7965 € *
Available: 0 pcs.
Available in 5 Days: 1,000 pcs.
Leadtime: On Request **
Adapter, 53307.34, EFB Elektronik
ST/SC duplex adapter, multimode, sleeve ceramic, with metal housing.
Technical specifications
Connection | Schraubanschluss | |
Version | ST/SC-Duplex Adapter | |
Colour | metall | |
Chamfer type | Multimode | |
Ferrule | Keramik | |
Category | OM1/OM5 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85367000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |