53316.36 | EFB-Elektronik
SC/APC duplex adapter, OS2, singlemode, ceramic, green, 53316.36
Order No.: 26P2889
EAN: 4049759224851
MPN:
53316.36
Unit Price (€ / pc.)
2.6537 € *
Available: 0 pcs.
Available in 5 Days: 230 pcs.
Leadtime: On Request **
Adapter, 53316.36, EFB Elektronik
Adapter SC/APC Duplex SM one piece, green, ceramic sleeve, with internal shutter.
Technical specifications
Connection | Schraubanschluss | |
Version | SC/APC-Duplex Adapter | |
Colour | grün | |
Chamfer type | Singlemode | |
Ferrule | Keramik | |
Category | OS2 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85367000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |