53333.1 | EFB-Elektronik
SC duplex adapter, OM4, multimode, ceramic, purple, 53333.1
Order No.: 26P2892
EAN: 4049759085186
MPN:
53333.1
Unit Price (€ / pc.)
1.4518 € *
Available: 0 pcs.
Available in 5 Days: 1,000 pcs.
Leadtime: 4 Weeks **
Adapter, 53333.1, EFB Elektronik
Adapter SC Duplex OM4, one piece, erica violet, ceramic sleeve, with plastic housing.
Technical specifications
Connection | Schraubanschluss | |
Version | SC-Duplex Adapter | |
Colour | violett | |
Chamfer type | Multimode | |
Ferrule | Keramik | |
Category | OM4 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85367000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |