53343.1 | EFB-Elektronik

LC/PC duplex jack, OS2, singlemode, ceramic, metal, 53343.1

Order No.: 26P2672
EAN: 4049759023676
MPN:
53343.1
53343.1 EFB-Elektronik Fibre Optic Connectors
Image may differ
Unit Price (€ / pc.)
3.8794 € *
Available: 2 pcs.
Available in 5 Days: 1,000 pcs.
Leadtime: On Request **
Total Price:
3.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.8794 €

LC Duplex adapter , 53343.1, EFB Elektronik

The 53343.1 is a LC Duplex adapter with metal housing for protection and longevity.

Technical specifications
Anschluss Schraubanschluss
Ausführung LC/PC-Duplex Kupplung
Farbe metall
Faserart Singlemode
Ferrule Keramik
Kategorie OS2
Logistics
Ursprungsland CN
Zolltarifnummer 85367000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes