53350.31 | EFB-Elektronik
LC duplex adapter, OS2, singlemode, ceramic, blue, 53350.31
Order No.: 26P2900
EAN: 4049759023751
MPN:
53350.31
Unit Price (€ / pc.)
1.7969 € *
Available: 0 pcs.
Available in 5 Days: 1,000 pcs.
Leadtime: 5 Weeks **
Adapter, 53350.31, EFB Elektronik
Adapter LC Duplex SM one piece, blue, ceramic sleeve, SC Simplex, with plastic housing.
Technical specifications
Connection | Schraubanschluss | |
Version | LC-Duplex Adapter | |
Colour | blau | |
Chamfer type | Singlemode | |
Ferrule | Keramik | |
Category | OS2 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85367000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |