53353.31 | EFB-Elektronik
LC/APC quad adapter, OS2, singlemode, ceramic, green, 53353.31
Order No.: 26P2904
EAN: 4049759137281
MPN:
53353.31
Unit Price (€ / pc.)
4.4744 € *
Available: 0 pcs.
Available in 5 Days: 1,000 pcs.
Leadtime: On Request **
Adapter, 53353.31, EFB Elektronik
LC Quad Adapter with plastic Housing, breakout SC-duplex. With snap-in fixing.
Technical specifications
Connection | Schraubanschluss | |
Version | LC/APC-Quad Adapter | |
Colour | grün | |
Chamfer type | Singlemode | |
Ferrule | Keramik | |
Category | OS2 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85367000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |