53361.0,5 | EFB-Elektronik
Attenuator SC/APC 0.5 dB, Return Loss 60 dB, singlemode, ceramic, 53361.0,5
Order No.: 26P0372
EAN: 4049759171698
MPN:
53361.0,5
Unit Price (€ / pc.)
16.1840 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
16.18 € *
Price list
Quantity
Price per unit*
1 pcs.
16.1840 €
5 pcs.
15.2558 €
10 pcs.
14.3276 €
25 pcs.
13.4113 €
50 pcs.
12.4831 €
*incl. VAT plus shipping costs
**Subject to prior sale
LWL Steckverbinder, 53361.0,5, EFB Elektronik
The 53361.0,5 is an SM attenuator used to increase the attenuation of fiber optic lines. This can be necessary at short distances to prevent overmodulation of the receiver.
Technical specifications
Version | Dämpfungsglied SC/APC 0,5 dB, Return Loss 60 dB | |
Chamfer type | singlemode | |
Ferrule | Keramik |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85367000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |