53361.2 | EFB-Elektronik

Attenuator SC/APC 2 dB, Return Loss 60 dB, singlemode, ceramic, 53361.2

Order No.: 26P0381
EAN: 4049759071295
MPN:
53361.2
53361.2 EFB-Elektronik Fibre Optic Connectors
Image may differ
Unit Price (€ / pc.)
16.1840 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
16.18 € *
Price list
Quantity
Price per unit*
1 pcs.
16.1840 €
5 pcs.
15.2558 €
10 pcs.
14.3276 €
25 pcs.
13.4113 €
50 pcs.
12.4831 €
*incl. VAT plus shipping costs
**Subject to prior sale

LWL Steckverbinder, 53361.2, EFB Elektronik

The 53361.2 is an SM attenuator used to increase the attenuation of fiber optic lines. This can be necessary at short distances to prevent overmodulation of the receiver.

Technical specifications
Ausführung Dämpfungsglied SC/APC 2 dB, Return Loss 60 dB
Faserart singlemode
Ferrule Keramik
Logistics
Ursprungsland CN
Zolltarifnummer 85367000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes