53361.9 | EFB-Elektronik

Attenuator SC/APC 9 dB, Return Loss 60 dB, singlemode, ceramic, 53361.9

Order No.: 26P0392
EAN: 4049759171810
MPN:
53361.9
53361.9 EFB-Elektronik Fibre Optic Connectors
Image may differ
Unit Price (€ / pc.)
16.1840 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
16.18 € *
Price list
Quantity
Price per unit*
1 pcs.
16.1840 €
5 pcs.
15.2558 €
10 pcs.
14.3276 €
25 pcs.
13.4113 €
50 pcs.
12.4831 €
*incl. VAT plus shipping costs
**Subject to prior sale

LWL Steckverbinder, 53361.9, EFB Elektronik

The 53361.9 is an SM attenuator used to increase the attenuation of fiber optic lines. This can be necessary at short distances to prevent overmodulation of the receiver.

Technical specifications
Version Dämpfungsglied SC/APC 9 dB, Return Loss 60 dB
Chamfer type singlemode
Ferrule Keramik
Logistics
Country of origin CN
Customs tariff number 85367000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes