533680.16 | EFB-Elektronik
Attenuator LC/SPC 16 dB, Return Loss 45 dB, singlemode, ceramic, blue, 533680.16
Order No.: 26P0400
EAN: 4049759165635
MPN:
533680.16
Unit Price (€ / pc.)
16.1840 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
16.18 € *
Price list
Quantity
Price per unit*
1 pcs.
16.1840 €
5 pcs.
15.2558 €
10 pcs.
14.3276 €
25 pcs.
13.4113 €
50 pcs.
12.4831 €
*incl. VAT plus shipping costs
**Subject to prior sale
LWL Steckverbinder, 533680.16, EFB Elektronik
The 533680.16 is an SM attenuator used to increase the attenuation of fiber optic lines. This can be necessary at short distances to prevent overmodulation of the receiver.
Technical specifications
Ausführung | Dämpfungsglied LC/SPC 16 dB, Return Loss 45 dB | |
Farbe | blau | |
Faserart | singlemode | |
Ferrule | Keramik |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85367000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |