533680.5 | EFB-Elektronik
Attenuator LC/SPC 5 dB, Return Loss 45 dB, singlemode, ceramic, blue, 533680.5
Order No.: 26P0408
EAN: 4049759165710
MPN:
533680.5
Unit Price (€ / pc.)
15.3748 € *
Available: 0 pcs.
Available in 5 Days: 110 pcs.
Leadtime: 7 Weeks **
Total Price:
15.37 € *
Price list
Quantity
Price per unit*
1 pcs.
15.3748 €
5 pcs.
14.4942 €
10 pcs.
13.6136 €
25 pcs.
12.7449 €
50 pcs.
11.8643 €
*incl. VAT plus shipping costs
**Subject to prior sale
LWL Steckverbinder, 533680.5, EFB Elektronik
The 533680.5 is an SM attenuator used to increase the attenuation of fiber optic lines. This can be necessary at short distances to prevent overmodulation of the receiver.
Technical specifications
Version | Dämpfungsglied LC/SPC 5 dB, Return Loss 45 dB | |
Colour | blau | |
Chamfer type | singlemode | |
Ferrule | Keramik |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85367000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |