53518.1 | EFB-Elektronik
SC/APC simplex jack, OS2, singlemode, ceramic, green, 53518.1
Order No.: 26P2135
EAN: 4049759103224
MPN:
53518.1
Unit Price (€ / pc.)
0.6902 € *
Available: 0 pcs.
Available in 5 Days: 275 pcs.
Leadtime: 4 Weeks **
SC Simplex adapter, 53518.1, EFB Elektronik
The 53518.1 is a flangeless adapter that is good for high density and could be used as keystone modules in consumption with keystone adapter frames.
Technical specifications
Version | SC/APC-Simplex Kupplung | |
Colour | grün | |
Chamfer type | Singlemode | |
Ferrule | Keramik | |
Category | OS2 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85367000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |