53532.1V2 | EFB-Elektronik
SC-Simplex, singlemode, ceramic, green, 53532.1V2
Order No.: 26P2428
EAN: 4049759213428
MPN:
53532.1V2
Unit Price (€ / pc.)
7.3423 € *
Available: 0 pcs.
Available in 5 Days: 440 pcs.
Leadtime: 3 Weeks **
Clutch, 53532.1V2, EFB Elektronik
Clutch E2000/APC, SM, green simplex, R&M C/1, screw locking, with flange.
Technical specifications
Connection | Schraubanschluss | |
Version | SC-Simplex | |
Colour | grün | |
Chamfer type | Singlemode | |
Ferrule | Keramik |
Download
Logistics
Country of origin | BG |
Customs tariff number | 85367000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |