ICOC-HDMI-4-005NWT | EFB Elektronik
HDMI cable high speed with Ethernet, white, 0.5 m, ICOC-HDMI-4-005NWT
Order No.: 26P2312
EAN: 8051128105339
MPN:
ICOC-HDMI-4-005NWT
Unit Price (€ / pc.)
2.2848 € *
Available: 0 pcs.
Available in 5 Days: 676 pcs.
Leadtime: 1 Week **
High speed HDMI cable, ICOC-HDMI-4-005NWT, EFB Elektronik
The ICOC-HDMI-4-005NWT is a high speed HDMI cable with ethernet that supports 3D with a resolution of 1080p.
Technical specifications
Connection (1) | HDMI plug type A (straight) | |
Connection (2) | HDMI plug type A (straight) | |
Colour | white | |
Cable type | HDMI high speed with ethernet | |
Cable length | 0.5 m | |
contact surface | gold-plated |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |