ICOC-HDMI-HY2-010 | EFB Elektronik

Connecting cable, 10 m, black, HDMI plug type A (straight) to HDMI plug type A (straight), ICOC-HDMI-HY2-010

Order No.: 26P0969
EAN: 8051128103977
MPN:
ICOC-HDMI-HY2-010
EFB Elektronik
ICOC-HDMI-HY2-010 EFB Elektronik HDMI Cables Image 1
ICOC-HDMI-HY2-010 EFB Elektronik HDMI Cables Image 2
ICOC-HDMI-HY2-010 EFB Elektronik HDMI Cables Image 3
ICOC-HDMI-HY2-010 EFB Elektronik HDMI Cables Image 4
ICOC-HDMI-HY2-010 EFB Elektronik HDMI Cables Image 5
Image may differ
Unit Price (€ / pc.)
68.0085 € *
Available: 1 pcs.
Available in 5 Days: 33 pcs.
Leadtime: 1 Week **
Total Price:
68.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
68.0085 €

HDMI cable, ICOC-HDMI-HY2-010, EFB Elektronik

The active High Speed HDMI audio video cable is characterized by copper and fiber conductors, offering a lighter and more flexible structure ideal for installation in confined spaces and longer distances: the ideal solution for conference rooms, classrooms, illuminated signs and much more. The hybrid HDMI cable enables the transmission of high quality video and audio signals for long-distance signal transmission without loss of quality. Signals from sources such as Blu-ray, media players, DVD, SAT etc. they are received by TV UHD and FullHD and projectors with a resolution up to 4Kx2K.

The HDMI High Speed fiber optic cable supports 4Kx2K / UHD video resolutions (max 3840x2160 and 4096x2160 @ 60Hz), 1080p / FullHD, 1080i, 720p, 480p.

Technical specifications
Connection (1) HDMI plug type A (straight)
Connection (2) HDMI plug type A (straight)
Colour black
Cable type HDMI high speed
Cable length 10 m
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes