ICOC-HDMI21-8-010 | EFB Elektronik
Connecting cable, 1 m, black, HDMI plug type A (straight) to HDMI plug type A (straight), ICOC-HDMI21-8-010
Video cable, ICOC-HDMI21-8-010, EFB Elektronik
HDMI video cable to connect your HDMI-player to a TV, beamer or monitor. Designed for resolutions up to 4K@120Hz, 8K@60Hz and 10K@30Hz. The HDMI cables present the latest generation of HDMI-cables with a bandwidth up to 48G. Besides, they offer support for new technologies such as Dynamic HDR, Dolby Vision and eARC. Backward compatibility with older HDMI-generations is also guaranteed.
Features
- Dynamic HDR
- Display stream compression (DSC) 1.2
- Enhanced audio return channel (eARC) for object-based audio formats such as Dolby Atmos and DTS:X
- Quick media switching (QMS) for movies and videos which eliminates the delay that can result in blank screens
- Quick frame transport (QFT) reduces latency
- Auto low latency mode (ALLM) leads to the lowest ideal latency
Connection (1) | HDMI plug type A (straight) | |
Connection (2) | HDMI plug type A (straight) | |
Colour | black | |
Cable type | HDMI high speed with ethernet | |
Cable length | 1 m |
Country of origin | CN |
Customs tariff number | 85444290 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |