IUSB31C-HUB4TLY | EFB-Elektronik
USB type-C Super Speed Hub 4 x USB 3.0 Typ-A , 1x USB
Order No.: 25P8534
EAN: 8054529021536
MPN:
IUSB31C-HUB4TLY
Unit Price (€ / pc.)
36.5687 € *
Available: 2 pcs.
Available in 5 Days: 7 pcs.
Leadtime: On Request **
Total Price:
36.57 € *
Price list
Quantity
Price per unit*
1 pcs.
36.5687 €
5 pcs.
33.9626 €
*incl. VAT plus shipping costs
**Subject to prior sale
USB Hub 4 ports, IUSB31C-HUB4TLY, EFB Elektronik
Features
- USB-C hub with 4 USB3.0 Type-A ports and 1 Type-C PD port, compact and lightweight, with minimal design
- Durable structure, elegant sandblasted aluminum finish
- Allows you to connect up to 4 USB devices
- Supports transfer rates up to 5 Gbps, allows fast synchronization, leaving more time to work (or play)
- PD port supports up to 60W (20V / 3A)
- Backward compatible with USB 3.0, 2.0, 1.1 and 1.0
Technical specifications
Connection | USB 3.0 | |
Colour | grau | |
Ports | 5 |
Download
Logistics
Country of origin | QU |
Customs tariff number | 84718000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |