FEP-0812 | EFB-Elektronik
Ethernet switch, unmanaged, 8 ports, 100 Mbit/s, 100-240 VAC, FEP-0812
Order No.: 26P2638
EAN: 4015867165072
MPN:
FEP-0812
Unit Price (€ / pc.)
204.0612 € *
Available: 0 pcs.
Available in 5 Days: 10 pcs.
Leadtime: On Request **
Ethernet switch, FEP-0812, EFB Elektronik
The 8-Port Fast Ethernet PoE+ Switch includes 4 ports with PoE+ capability and an additional 4 ports without PoE+, providing a total power budget of 65W.
Technical specifications
Version | Ethernet Switch, unmanaged | |
Data transmission rate | 100000000 mb/s | |
Assembly | Tischhalterung | |
Ports | 8 | |
Voltage | 100-240 VAC |
Download
Logistics
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |