FEP-1612W120 | EFB-Elektronik
Ethernet switch, unmanaged, 16 ports, 100 Mbit/s, 100-240 VAC, FEP-1612W120
Order No.: 26P2641
EAN: 4015867199879
MPN:
FEP-1612W120
Unit Price (€ / pc.)
573.1992 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Ethernet switch, FEP-1612W120, EFB Elektronik
The FEP-1612 is a 16-Port Fast Ethernet PoE+ Switch that supports various PoE variants.
Features
- Autonegotiation
- Auto MDI/MDIX and much more
Technical specifications
Version | Ethernet Switch, unmanaged | |
Data transmission rate | 100000000 mb/s | |
Assembly | Einbaumontage | |
Ports | 16 | |
Voltage | 100-240 VAC |
Download
Logistics
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |