FOS-3128 | EFB-Elektronik
Ethernet switch, managed, 28 ports, 1000 Mbit/s, 100-240 V, FOS-3128
Order No.: 26P2625
EAN: 4049759214562
MPN:
FOS-3128
Unit Price (€ / pc.)
906.8514 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Ethernet switch, FOS-3128, EFB Elektronik
The FOS-3128 is a 28-Port L2 Managed Gigabit Ethernet Fiber Switch equipped with 24 100/1000 SFP ports and 4 Combo RJ45/SFP ports.
Technical specifications
Version | Ethernet Switch, managed | |
Data transmission rate | 1000000000 mb/s | |
Assembly | Einbaumontage | |
Ports | 28 | |
Voltage | 100-240 V |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |