FOS-5126 | EFB-Elektronik
Ethernet switch, managed, 26 ports, 1000 Mbit/s, 100-240 V, FOS-5126
Order No.: 26P2627
EAN: 4049759214586
MPN:
FOS-5126
Unit Price (€ / pc.)
1,093.1935 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,093.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,093.1935 €
Ethernet switch, FOS-5126, EFB Elektronik
The FOS-5126 is a 26-port L2 managed gigabit Ethernet fiber switch with 20 100/1000 SFP ports, 4 combo RJ45/SFP ports, and 2 10G SFP+ ports.
Technical specifications
Version | Ethernet Switch, managed | |
Data transmission rate | 1000000000 mb/s | |
Assembly | Einbaumontage | |
Ports | 26 | |
Voltage | 100-240 V |
Download
Logistics
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |