FSW-1650 | EFB-Elektronik
Ethernet switch, unmanaged, 16 ports, 100 Mbit/s, 100-240 VAC, FSW-1650
Order No.: 26P2633
EAN: 4015867136447
MPN:
FSW-1650
Unit Price (€ / pc.)
70.6741 € *
Available: 0 pcs.
Available in 5 Days: 35 pcs.
Leadtime: On Request **
Ethernet switch, FSW-1650, EFB Elektronik
The FSW-1650 is a Fast Ethernet Switch with 16 ports.
Technical specifications
Version | Ethernet Switch, unmanaged | |
Data transmission rate | 100000000 mb/s | |
Assembly | Einbaumontage | |
Ports | 16 | |
Voltage | 100-240 VAC |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |