GEP-1622 | EFB-Elektronik
Ethernet switch, unmanaged, 16 ports, 1 Gbit/s, GEP-1622
Order No.: 26P2576
EAN: 4015867185681
MPN:
GEP-1622
Unit Price (€ / pc.)
949.8937 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Ethernet switch, GEP-1622, EFB Elektronik
The LevelOne GEP-1622 is a Gigabit PoE-Plus Switch with 16 x 10/100/1000Base-T PoE-Plus ports. This switch is IEEE 802.3af/at compliant, providing power and data over a single Ethernet cable to any PoE device, with total power budget of 480W, up to 30W per port. Ideal for desktops, it is also 19-inch rackmountable, which provides convenient and flexible installation. The GEP-1622 is designed for small-tomedian businesses that prefers an affordable solution for PoE deploying infrastructure.
Features
- IEEE 802.3af/at PoE compliant to simplify deployment and installation
- Automatic detection and protection of non-standard PoE devices
- 9K jumbo frames for high transfer rates
- Supports auto-learning and auto-aging for up to 8K MAC addresses
- IEEE 802.3x flow control protects against packet loss and ensures reliable data transmission
Technical specifications
Version | Ethernet PoE Switch, unmanaged | |
Data transmission rate | 1000000000 mb/s | |
Assembly | Rack-Montage | |
Ports | 16 |
Download
Logistics
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |