GEU-0822 | EFB-Elektronik
Ethernet switch, unmanaged, 8 ports, 1 Gbit/s, 5 VDC, GEU-0822
Order No.: 26P2580
EAN: 4015867227831
MPN:
GEU-0822
Unit Price (€ / pc.)
46.1601 € *
Available: 0 pcs.
Available in 5 Days: 141 pcs.
Leadtime: On Request **
Ethernet switch, GEU-0822, EFB Elektronik
The LevelOne GEU-0822 Gigabit Ethernet Switch is designed for reliable high-performance networking. With its non-blocking switching fabric in full-duplex mode, this switch can deliver up to 2000 Mbps per port, while the Store-and-Forward service brings low latency and error-free packet delivery. This highperformance Gigabit Ethernet switch is perfect for fulfilling the demands of online gaming and multimedia streaming. Moreover, this switch also supports IEEE 802.3az Energy Efficient Ethernet which helps reduce power consumption.
Features
- Full-duplex
- Autonegotiation and Auto-MDI/MDIX
- Diagnostic LEDs
Technical specifications
Version | Ethernet Switch, unmanaged | |
Data transmission rate | 1000000000 mb/s | |
Assembly | Tischhalterung/Wandmontage | |
Ports | 8 | |
Voltage | 5 VDC |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |