IES-3005-F1 | EFB-Elektronik
Ethernet switch, 5 ports, 1 Gbit/s, 12-58 VDC, IES-3005-F1
Order No.: 26P2796
EAN: 4049759194109
MPN:
IES-3005-F1
Unit Price (€ / pc.)
268.9043 € *
Available: 0 pcs.
Available in 5 Days: 5 pcs.
Leadtime: On Request **
Ethernet Switch, IES-3005-F1, EFB Elektronik
The IES-3005-F1 is a industrial switch with a wide range of operation voltage 12-58 VDC. This product has a rugged metal housing, EMV-secure and protection class IP30.
Technical specifications
Version | Ethernet Switch | |
Data transmission rate | 1000000000 mb/s | |
Assembly | DIN-Schiene | |
Ports | 5 | |
Voltage | 12-58 VDC |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |