IES-3008-F2 | EFB-Elektronik
Ethernet switch, 8 ports, 1 Gbit/s, 12-58 VDC, IES-3008-F2
Order No.: 26P2798
EAN: 4049759214739
MPN:
IES-3008-F2
Unit Price (€ / pc.)
334.1163 € *
Available: 0 pcs.
Leadtime: On Request **
Ethernet Switch, IES-3008-F2, EFB Elektronik
The IES-3008-F2 is a industrial switch with a wide range of operation voltage 12-58 VDC. This product has a rugged metal housing, EMV-secure and protection class IP30.
Technical specifications
Version | Ethernet Switch | |
Data transmission rate | 1000000000 mb/s | |
Assembly | DIN-Schiene | |
Ports | 8 | |
Voltage | 12-58 VDC |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |